Round Spacer Unthreaded Polyamide 0.118" (3.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960030010

DigiKey Part Number
732-12660-ND
Manufacturer
Manufacturer Product Number
960030010
Description
ROUND SPACER POLYAMIDE 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.118" (3.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.087" (2.20mm)
Diameter - Outside
0.157" (4.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.557
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,15700 €1,57 €
500,14380 €7,19 €
1000,12890 €12,89 €
2500,11484 €28,71 €
5000,10080 €50,40 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €