


890324026034CS | |
|---|---|
DigiKey Part Number | 732-5814-ND |
Manufacturer | |
Manufacturer Product Number | 890324026034CS |
Description | CAP FILM 2.2UF 10% 275VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324026034CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.591" W (26.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.004" (25.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 50 | 2,40100 € | 120,05 € |
| 100 | 2,12390 € | 212,39 € |
| 250 | 1,84600 € | 461,50 € |
| 500 | 1,57062 € | 785,31 € |
| 1.000 | 1,54151 € | 1.541,51 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,18240 € |

