890324025039CS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 19.649
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 890
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2.099
Unit Price: 0,76000 €
Datasheet
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
@askLorandt explains: Design your EMC-Filter

890324025039CS

DigiKey Part Number
732-5805-ND
Manufacturer
Manufacturer Product Number
890324025039CS
Description
CAP FILM 0.47UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324025039CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
500,47920 €23,96 €
1000,42630 €42,63 €
2500,37260 €93,15 €
5000,33708 €168,54 €
1.0000,31064 €310,64 €
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €