
885392005106 | |
|---|---|
DigiKey Part Number | 732-885392005106TR-ND - Tape & Reel (TR) 732-885392005106CT-ND - Cut Tape (CT) 732-885392005106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005106 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03062 € | 15,31 € |
| 1.000 | 0,02742 € | 27,42 € |
| 2.500 | 0,02404 € | 60,10 € |
| 5.000 | 0,02201 € | 110,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01938 € | 193,80 € |
| 20.000 | 0,01807 € | 361,40 € |
| 30.000 | 0,01741 € | 522,30 € |
| 50.000 | 0,01669 € | 834,50 € |
| 70.000 | 0,01626 € | 1.138,20 € |
| 100.000 | 0,01586 € | 1.586,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |


