
885392005011 | |
|---|---|
DigiKey Part Number | 732-13236-2-ND - Tape & Reel (TR) 732-13236-1-ND - Cut Tape (CT) 732-13236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005011 |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05448 € | 27,24 € |
| 1.000 | 0,04940 € | 49,40 € |
| 2.500 | 0,04404 € | 110,10 € |
| 5.000 | 0,04083 € | 204,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01418 € | 141,80 € |
| 20.000 | 0,01315 € | 263,00 € |
| 30.000 | 0,01263 € | 378,90 € |
| 50.000 | 0,01206 € | 603,00 € |
| 70.000 | 0,01172 € | 820,40 € |
| 100.000 | 0,01140 € | 1.140,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

