
885382207008 | |
|---|---|
DigiKey Part Number | 732-13196-2-ND - Tape & Reel (TR) 732-13196-1-ND - Cut Tape (CT) 732-13196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207008 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,09970 € | 9,97 € |
| 500 | 0,07784 € | 38,92 € |
| 1.000 | 0,07112 € | 71,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05984 € | 179,52 € |
| 6.000 | 0,05598 € | 335,88 € |
| 9.000 | 0,05405 € | 486,45 € |
| 15.000 | 0,05191 € | 778,65 € |
| 21.000 | 0,05066 € | 1.063,86 € |
| 30.000 | 0,04946 € | 1.483,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |


