
885382207007 | |
|---|---|
DigiKey Part Number | 732-13195-2-ND - Tape & Reel (TR) 732-13195-1-ND - Cut Tape (CT) 732-13195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207007 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05760 € | 5,76 € |
| 500 | 0,04370 € | 21,85 € |
| 1.000 | 0,03943 € | 39,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03255 € | 97,65 € |
| 6.000 | 0,03011 € | 180,66 € |
| 9.000 | 0,02888 € | 259,92 € |
| 15.000 | 0,02752 € | 412,80 € |
| 21.000 | 0,02673 € | 561,33 € |
| 30.000 | 0,02597 € | 779,10 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

