
885382206003 | |
|---|---|
DigiKey Part Number | 732-13186-2-ND - Tape & Reel (TR) 732-13186-1-ND - Cut Tape (CT) 732-13186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382206003 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382206003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04760 € | 23,80 € |
| 1.000 | 0,04303 € | 43,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03447 € | 137,88 € |
| 8.000 | 0,03206 € | 256,48 € |
| 12.000 | 0,03085 € | 370,20 € |
| 20.000 | 0,02951 € | 590,20 € |
| 28.000 | 0,02872 € | 804,16 € |
| 40.000 | 0,02797 € | 1.118,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

