



8853522110031 | |
|---|---|
DigiKey Part Number | 732-8853522110031TR-ND - Tape & Reel (TR) 732-8853522110031CT-ND - Cut Tape (CT) 732-8853522110031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853522110031 |
Description | CAP CER 1000PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853522110031 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77500 € | 7,75 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,56420 € | 56,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48008 € | 240,04 € |
| 1.000 | 0,45406 € | 454,06 € |
| 1.500 | 0,44103 € | 661,54 € |
| 2.500 | 0,42660 € | 1.066,50 € |
| 3.500 | 0,41816 € | 1.463,56 € |
| 5.000 | 0,41004 € | 2.050,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |



