
885342214002 | |
|---|---|
DigiKey Part Number | 732-885342214002TR-ND - Tape & Reel (TR) 732-885342214002CT-ND - Cut Tape (CT) 732-885342214002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342214002 |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342214002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,89550 € | 89,55 € |
| 500 | 0,77582 € | 387,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70360 € | 703,60 € |
| 2.000 | 0,67455 € | 1.349,10 € |
| 3.000 | 0,66000 € | 1.980,00 € |
| 5.000 | 0,64387 € | 3.219,35 € |
| 7.000 | 0,63443 € | 4.441,01 € |
| 10.000 | 0,62536 € | 6.253,60 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |

