


885342211009 | |
|---|---|
DigiKey Part Number | 732-12109-2-ND - Tape & Reel (TR) 732-12109-1-ND - Cut Tape (CT) 732-12109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211009 |
Description | CAP CER 1000PF 3000V X7R 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22700 € | 11,35 € |
| 100 | 0,20430 € | 20,43 € |
| 500 | 0,16606 € | 83,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15423 € | 154,23 € |
| 2.000 | 0,14449 € | 288,98 € |
| 3.000 | 0,13962 € | 418,86 € |
| 5.000 | 0,13422 € | 671,10 € |
| 7.000 | 0,13107 € | 917,49 € |
| 10.000 | 0,12803 € | 1.280,30 € |
| 12.000 | 0,12659 € | 1.519,08 € |
| 24.000 | 0,12175 € | 2.922,00 € |
| 25.000 | 0,12149 € | 3.037,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |



