


885342211008 | |
|---|---|
DigiKey Part Number | 732-12127-2-ND - Tape & Reel (TR) 732-12127-1-ND - Cut Tape (CT) 732-12127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211008 |
Description | CAP CER 4700PF 2000V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,27280 € | 13,64 € |
| 100 | 0,24610 € | 24,61 € |
| 500 | 0,20134 € | 100,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17857 € | 178,57 € |
| 2.000 | 0,16771 € | 335,42 € |
| 3.000 | 0,16227 € | 486,81 € |
| 5.000 | 0,15625 € | 781,25 € |
| 7.000 | 0,15273 € | 1.069,11 € |
| 10.000 | 0,14935 € | 1.493,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |


