


885342211006 | |
|---|---|
DigiKey Part Number | 732-12117-2-ND - Tape & Reel (TR) 732-12117-1-ND - Cut Tape (CT) 732-12117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211006 |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25600 € | 12,80 € |
| 100 | 0,23070 € | 23,07 € |
| 500 | 0,18810 € | 94,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16660 € | 166,60 € |
| 2.000 | 0,15629 € | 312,58 € |
| 3.000 | 0,15112 € | 453,36 € |
| 5.000 | 0,14540 € | 727,00 € |
| 7.000 | 0,14206 € | 994,42 € |
| 10.000 | 0,13884 € | 1.388,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |



