


885342210004 | |
|---|---|
DigiKey Part Number | 732-12146-2-ND - Tape & Reel (TR) 732-12146-1-ND - Cut Tape (CT) 732-12146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342210004 |
Description | CAP CER 1000PF 3000V X7R 1808 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342210004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24620 € | 12,31 € |
| 100 | 0,22170 € | 22,17 € |
| 500 | 0,18038 € | 90,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15964 € | 159,64 € |
| 2.000 | 0,14965 € | 299,30 € |
| 3.000 | 0,14464 € | 433,92 € |
| 5.000 | 0,13910 € | 695,50 € |
| 7.000 | 0,13585 € | 950,95 € |
| 10.000 | 0,13274 € | 1.327,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |



