


885342210002 | |
|---|---|
DigiKey Part Number | 732-12092-2-ND - Tape & Reel (TR) 732-12092-1-ND - Cut Tape (CT) 732-12092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342210002 |
Description | CAP CER 2200PF 2000V X7R 1808 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342210002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,18090 € | 18,09 € |
| 500 | 0,14572 € | 72,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12843 € | 128,43 € |
| 2.000 | 0,11992 € | 239,84 € |
| 3.000 | 0,11566 € | 346,98 € |
| 5.000 | 0,11094 € | 554,70 € |
| 7.000 | 0,10818 € | 757,26 € |
| 10.000 | 0,10553 € | 1.055,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |


