0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342209005

DigiKey Part Number
732-12112-2-ND - Tape & Reel (TR)
732-12112-1-ND - Cut Tape (CT)
732-12112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342209005
Description
CAP CER 0.068UF 630V X7R 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342209005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30200 €3,02 €
500,22740 €11,37 €
1000,20440 €20,44 €
5000,16568 €82,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14640 €146,40 €
2.0000,13703 €274,06 €
3.0000,13233 €396,99 €
5.0000,12713 €635,65 €
7.0000,12409 €868,63 €
10.0000,12116 €1.211,60 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €