


885342208010 | |
|---|---|
DigiKey Part Number | 732-12145-2-ND - Tape & Reel (TR) 732-12145-1-ND - Cut Tape (CT) 732-12145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208010 |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06254 € | 31,27 € |
| 1.000 | 0,05687 € | 56,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04973 € | 99,46 € |
| 4.000 | 0,04609 € | 184,36 € |
| 6.000 | 0,04426 € | 265,56 € |
| 10.000 | 0,04224 € | 422,40 € |
| 14.000 | 0,04106 € | 574,84 € |
| 20.000 | 0,03992 € | 798,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

