


885342208001 | |
|---|---|
DigiKey Part Number | 732-12111-2-ND - Tape & Reel (TR) 732-12111-1-ND - Cut Tape (CT) 732-12111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208001 |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05910 € | 5,91 € |
| 500 | 0,04494 € | 22,47 € |
| 1.000 | 0,04059 € | 40,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03353 € | 100,59 € |
| 6.000 | 0,03103 € | 186,18 € |
| 9.000 | 0,02978 € | 268,02 € |
| 15.000 | 0,02839 € | 425,85 € |
| 21.000 | 0,02758 € | 579,18 € |
| 30.000 | 0,02680 € | 804,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

