


885342207013 | |
|---|---|
DigiKey Part Number | 732-12159-2-ND - Tape & Reel (TR) 732-12159-1-ND - Cut Tape (CT) 732-12159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207013 |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207013 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04180 € | 4,18 € |
| 500 | 0,03124 € | 15,62 € |
| 1.000 | 0,02799 € | 27,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02313 € | 92,52 € |
| 8.000 | 0,02133 € | 170,64 € |
| 12.000 | 0,02042 € | 245,04 € |
| 20.000 | 0,01943 € | 388,60 € |
| 28.000 | 0,01884 € | 527,52 € |
| 40.000 | 0,01828 € | 731,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |


