22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342009002

DigiKey Part Number
732-12119-2-ND - Tape & Reel (TR)
732-12119-1-ND - Cut Tape (CT)
732-12119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342009002
Description
CAP CER 22PF 1000V C0G/NP0 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342009002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28000 €2,80 €
500,21060 €10,53 €
1000,18920 €18,92 €
5000,15306 €76,53 €
1.0000,14192 €141,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12817 €384,51 €
6.0000,12145 €728,70 €
9.0000,11807 €1.062,63 €
15.0000,11434 €1.715,10 €
21.0000,11216 €2.355,36 €
30.0000,11006 €3.301,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €