4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342009001

DigiKey Part Number
732-12115-2-ND - Tape & Reel (TR)
732-12115-1-ND - Cut Tape (CT)
732-12115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342009001
Description
CAP CER 4700PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342009001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31800 €3,18 €
500,24060 €12,03 €
1000,21660 €21,66 €
5000,17604 €88,02 €
1.0000,16352 €163,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14593 €291,86 €
4.0000,13785 €551,40 €
6.0000,13380 €802,80 €
10.0000,12932 €1.293,20 €
14.0000,12670 €1.773,80 €
20.0000,12418 €2.483,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €