470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342006005

DigiKey Part Number
732-12180-2-ND - Tape & Reel (TR)
732-12180-1-ND - Cut Tape (CT)
732-12180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342006005
Description
CAP CER 470PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342006005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2E471J080AATDK213.611445-2318-1-ND0,13000 €Direct
CC0603JRNPOYBN471YAGEO5.557311-3984-1-ND0,09000 €Direct
C0603X471JAGACAUTOKEMET15.151399-C0603X471JAGACAUTOCT-ND0,45000 €Parametric Equivalent
CHV0603N250471JCTCal-Chip Electronics, Inc.3.4504713-CHV0603N250471JCT-ND0,11000 €Parametric Equivalent
In-Stock: 1.451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05900 €0,59 €
500,04100 €2,05 €
1000,03560 €3,56 €
5000,02630 €13,15 €
1.0000,02347 €23,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01924 €76,96 €
8.0000,01767 €141,36 €
12.0000,01689 €202,68 €
20.0000,01602 €320,40 €
28.0000,01551 €434,28 €
40.0000,01502 €600,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €