
885012214001 | |
|---|---|
DigiKey Part Number | 732-885012214001TR-ND - Tape & Reel (TR) 732-885012214001CT-ND - Cut Tape (CT) 732-885012214001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012214001 |
Description | CAP CER 10UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012214001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57700 € | 15,77 € |
| 50 | 1,29180 € | 64,59 € |
| 100 | 1,20370 € | 120,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00464 € | 502,32 € |
| 1.000 | 0,96075 € | 960,75 € |
| 1.500 | 0,93877 € | 1.408,15 € |
| 2.500 | 0,91440 € | 2.286,00 € |
| 3.500 | 0,90015 € | 3.150,53 € |
| 5.000 | 0,88644 € | 4.432,20 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,67930 € |


