



885012210015 | |
|---|---|
DigiKey Part Number | 732-7401-2-ND - Tape & Reel (TR) 732-7401-1-ND - Cut Tape (CT) 732-7401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210015 |
Description | CAP CER 2200PF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,14392 € | 71,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12683 € | 126,83 € |
| 2.000 | 0,11840 € | 236,80 € |
| 3.000 | 0,11417 € | 342,51 € |
| 5.000 | 0,10950 € | 547,50 € |
| 7.000 | 0,10676 € | 747,32 € |
| 10.000 | 0,10414 € | 1.041,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

