Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




885012210012 | |
|---|---|
DigiKey Part Number | 732-7398-2-ND - Tape & Reel (TR) 732-7398-1-ND - Cut Tape (CT) 732-7398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210012 |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,31320 € | 31,32 € |
| 500 | 0,25910 € | 129,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23084 € | 230,84 € |
| 2.000 | 0,21775 € | 435,50 € |
| 3.000 | 0,21119 € | 633,57 € |
| 5.000 | 0,20393 € | 1.019,65 € |
| 7.000 | 0,19968 € | 1.397,76 € |
| 10.000 | 0,19559 € | 1.955,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |






