



885012210011 | |
|---|---|
DigiKey Part Number | 732-7397-2-ND - Tape & Reel (TR) 732-7397-1-ND - Cut Tape (CT) 732-7397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210011 |
Description | CAP CER 0.68UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,31570 € | 31,57 € |
| 500 | 0,26130 € | 130,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23284 € | 232,84 € |
| 2.000 | 0,21967 € | 439,34 € |
| 3.000 | 0,21307 € | 639,21 € |
| 5.000 | 0,20576 € | 1.028,80 € |
| 7.000 | 0,20149 € | 1.410,43 € |
| 10.000 | 0,19738 € | 1.973,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

