



885012209026 | |
|---|---|
DigiKey Part Number | 732-7727-2-ND - Tape & Reel (TR) 732-7727-1-ND - Cut Tape (CT) 732-7727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209026 |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209026 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,38200 € | 19,10 € |
| 100 | 0,34740 € | 34,74 € |
| 500 | 0,28906 € | 144,53 € |
| 1.000 | 0,27100 € | 271,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25615 € | 512,30 € |
| 4.000 | 0,24392 € | 975,68 € |
| 6.000 | 0,23779 € | 1.426,74 € |
| 10.000 | 0,23100 € | 2.310,00 € |
| 14.000 | 0,22703 € | 3.178,42 € |
| 20.000 | 0,22321 € | 4.464,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |


