



885012209010 | |
|---|---|
DigiKey Part Number | 732-7713-2-ND - Tape & Reel (TR) 732-7713-1-ND - Cut Tape (CT) 732-7713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209010 |
Description | CAP CER 0.68UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,20870 € | 20,87 € |
| 500 | 0,16934 € | 84,67 € |
| 1.000 | 0,15717 € | 157,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13538 € | 406,14 € |
| 6.000 | 0,12839 € | 770,34 € |
| 9.000 | 0,12488 € | 1.123,92 € |
| 15.000 | 0,12099 € | 1.814,85 € |
| 21.000 | 0,11872 € | 2.493,12 € |
| 30.000 | 0,11654 € | 3.496,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

