1 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209003

DigiKey Part Number
732-7706-2-ND - Tape & Reel (TR)
732-7706-1-ND - Cut Tape (CT)
732-7706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209003
Description
CAP CER 1UF 10V X7R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21000 €2,10 €
500,15520 €7,76 €
1000,13840 €13,84 €
5000,10998 €54,99 €
1.0000,10121 €101,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08608 €258,24 €
6.0000,08104 €486,24 €
9.0000,07852 €706,68 €
15.0000,07572 €1.135,80 €
21.0000,07409 €1.555,89 €
30.0000,07251 €2.175,30 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €