680 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208105

DigiKey Part Number
732-12207-2-ND - Tape & Reel (TR)
732-12207-1-ND - Cut Tape (CT)
732-12207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208105
Description
CAP CER 680PF 100V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
500,06180 €3,09 €
1000,05400 €5,40 €
5000,04090 €20,45 €
1.0000,03685 €36,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02933 €117,32 €
8.0000,02719 €217,52 €
12.0000,02612 €313,44 €
20.0000,02494 €498,80 €
28.0000,02424 €678,72 €
40.0000,02358 €943,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €