4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208002

DigiKey Part Number
732-7680-2-ND - Tape & Reel (TR)
732-7680-1-ND - Cut Tape (CT)
732-7680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208002
Description
CAP CER 4.7UF 6.3V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12900 €6,45 €
1000,11450 €11,45 €
5000,09012 €45,06 €
1.0000,08260 €82,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07277 €145,54 €
4.0000,06793 €271,72 €
6.0000,06550 €393,00 €
10.0000,06281 €628,10 €
14.0000,06124 €857,36 €
20.0000,05973 €1.194,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €