885012207115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 71.447
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12712 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00672 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.136
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.524
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06657 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04765 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04227 €
Datasheet
680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207115

DigiKey Part Number
732-12191-2-ND - Tape & Reel (TR)
732-12191-1-ND - Cut Tape (CT)
732-12191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207115
Description
CAP CER 680PF 100V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06000 €0,60 €
500,04140 €2,07 €
1000,03600 €3,60 €
5000,02672 €13,36 €
1.0000,02388 €23,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01964 €78,56 €
8.0000,01806 €144,48 €
12.0000,01727 €207,24 €
20.0000,01640 €328,00 €
28.0000,01589 €444,92 €
40.0000,01540 €616,00 €
48.0000,01517 €728,16 €
96.0000,01438 €1.380,48 €
100.0000,01434 €1.434,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €