



885012207100 | |
|---|---|
DigiKey Part Number | 732-7675-2-ND - Tape & Reel (TR) 732-7675-1-ND - Cut Tape (CT) 732-7675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207100 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03866 € | 19,33 € |
| 1.000 | 0,03479 € | 34,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02860 € | 85,80 € |
| 6.000 | 0,02638 € | 158,28 € |
| 9.000 | 0,02527 € | 227,43 € |
| 15.000 | 0,02404 € | 360,60 € |
| 21.000 | 0,02333 € | 489,93 € |
| 30.000 | 0,02264 € | 679,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |





