



885012207067 | |
|---|---|
DigiKey Part Number | 732-8056-2-ND - Tape & Reel (TR) 732-8056-1-ND - Cut Tape (CT) 732-8056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207067 |
Description | CAP CER 0.015UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02226 € | 11,13 € |
| 1.000 | 0,01979 € | 19,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01533 € | 61,32 € |
| 8.000 | 0,01403 € | 112,24 € |
| 12.000 | 0,01338 € | 160,56 € |
| 20.000 | 0,01265 € | 253,00 € |
| 28.000 | 0,01223 € | 342,44 € |
| 40.000 | 0,01183 € | 473,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

