



885012207049 | |
|---|---|
DigiKey Part Number | 732-7662-2-ND - Tape & Reel (TR) 732-7662-1-ND - Cut Tape (CT) 732-7662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207049 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03590 € | 3,59 € |
| 500 | 0,02666 € | 13,33 € |
| 1.000 | 0,02383 € | 23,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02034 € | 61,02 € |
| 6.000 | 0,01863 € | 111,78 € |
| 9.000 | 0,01778 € | 160,02 € |
| 15.000 | 0,01683 € | 252,45 € |
| 21.000 | 0,01628 € | 341,88 € |
| 30.000 | 0,01575 € | 472,50 € |
| 36.000 | 0,01550 € | 558,00 € |
| 72.000 | 0,01465 € | 1.054,80 € |
| 75.000 | 0,01461 € | 1.095,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |


