1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207023

DigiKey Part Number
732-7655-2-ND - Tape & Reel (TR)
732-7655-1-ND - Cut Tape (CT)
732-7655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207023
Description
CAP CER 1.5UF 10V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16100 €1,61 €
500,11760 €5,88 €
1000,10410 €10,41 €
5000,08152 €40,76 €
1.0000,07455 €74,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06282 €188,46 €
6.0000,05883 €352,98 €
9.0000,05682 €511,38 €
15.0000,05460 €819,00 €
21.0000,05331 €1.119,51 €
30.0000,05206 €1.561,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €