



885012206079 | |
|---|---|
DigiKey Part Number | 732-7997-2-ND - Tape & Reel (TR) 732-7997-1-ND - Cut Tape (CT) 732-7997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206079 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02030 € | 2,03 € |
| 500 | 0,01462 € | 7,31 € |
| 1.000 | 0,01287 € | 12,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00978 € | 39,12 € |
| 8.000 | 0,00887 € | 70,96 € |
| 12.000 | 0,00841 € | 100,92 € |
| 20.000 | 0,00790 € | 158,00 € |
| 28.000 | 0,00760 € | 212,80 € |
| 40.000 | 0,00732 € | 292,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



