2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206061

DigiKey Part Number
732-7979-2-ND - Tape & Reel (TR)
732-7979-1-ND - Cut Tape (CT)
732-7979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206061
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206061 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
500,02340 €1,17 €
1000,02000 €2,00 €
5000,01438 €7,19 €
1.0000,01265 €12,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00961 €38,44 €
8.0000,00870 €69,60 €
12.0000,00825 €99,00 €
20.0000,00775 €155,00 €
28.0000,00746 €208,88 €
40.0000,00718 €287,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €