



885012206049 | |
|---|---|
DigiKey Part Number | 732-7968-2-ND - Tape & Reel (TR) 732-7968-1-ND - Cut Tape (CT) 732-7968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206049 |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03270 € | 3,27 € |
| 500 | 0,02412 € | 12,06 € |
| 1.000 | 0,02147 € | 21,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01669 € | 66,76 € |
| 8.000 | 0,01530 € | 122,40 € |
| 12.000 | 0,01461 € | 175,32 € |
| 20.000 | 0,01384 € | 276,80 € |
| 28.000 | 0,01338 € | 374,64 € |
| 40.000 | 0,01295 € | 518,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


