



885012205031 | |
|---|---|
DigiKey Part Number | 732-7526-2-ND - Tape & Reel (TR) 732-7526-1-ND - Cut Tape (CT) 732-7526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205031 |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00830 € | 0,83 € |
| 500 | 0,00568 € | 2,84 € |
| 1.000 | 0,00491 € | 4,91 € |
| 2.500 | 0,00409 € | 10,22 € |
| 5.000 | 0,00361 € | 18,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00305 € | 30,50 € |
| 20.000 | 0,00274 € | 54,80 € |
| 30.000 | 0,00258 € | 77,40 € |
| 50.000 | 0,00241 € | 120,50 € |
| 70.000 | 0,00231 € | 161,70 € |
| 100.000 | 0,00221 € | 221,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


