



885012205017 | |
|---|---|
DigiKey Part Number | 732-7512-2-ND - Tape & Reel (TR) 732-7512-1-ND - Cut Tape (CT) 732-7512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205017 |
Description | CAP CER 0.068UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01390 € | 1,39 € |
| 500 | 0,00976 € | 4,88 € |
| 1.000 | 0,00852 € | 8,52 € |
| 2.500 | 0,00722 € | 18,05 € |
| 5.000 | 0,00644 € | 32,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00552 € | 55,20 € |
| 20.000 | 0,00502 € | 100,40 € |
| 30.000 | 0,00477 € | 143,10 € |
| 50.000 | 0,00449 € | 224,50 € |
| 70.000 | 0,00433 € | 303,10 € |
| 100.000 | 0,00418 € | 418,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

