



885012109014 | |
|---|---|
DigiKey Part Number | 732-7385-2-ND - Tape & Reel (TR) 732-7385-1-ND - Cut Tape (CT) 732-7385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109014 |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99000 € | 9,90 € |
| 50 | 0,79260 € | 39,63 € |
| 100 | 0,73180 € | 73,18 € |
| 500 | 0,62878 € | 314,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56848 € | 568,48 € |
| 2.000 | 0,54350 € | 1.087,00 € |
| 3.000 | 0,53097 € | 1.592,91 € |
| 5.000 | 0,51710 € | 2.585,50 € |
| 7.000 | 0,50898 € | 3.562,86 € |
| 10.000 | 0,50118 € | 5.011,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |


