



885012109009 | |
|---|---|
DigiKey Part Number | 732-7380-2-ND - Tape & Reel (TR) 732-7380-1-ND - Cut Tape (CT) 732-7380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109009 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210YD106MAT2A | KYOCERA AVX | 7.738 | 478-KGM32JR51C106MUCT-ND | 0,98000 € | Parametric Equivalent |
| C1210C106M4PAC7210 | KEMET | 8.000 | 399-C1210C106M4PAC7210CT-ND | 0,33000 € | Parametric Equivalent |
| C1210C106M4PACTU | KEMET | 9.449 | 399-C1210C106M4PACTUCT-ND | 0,33000 € | Parametric Equivalent |
| C3225X5R1C106M200AA | TDK | 2.550 | 445-1400-1-ND | 0,41000 € | Parametric Equivalent |
| CC1210MKX5R7BB106 | YAGEO | 4.415 | 311-2051-1-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17520 € | 8,76 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,12518 € | 62,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11552 € | 115,52 € |
| 2.000 | 0,10757 € | 215,14 € |
| 3.000 | 0,10358 € | 310,74 € |
| 5.000 | 0,09917 € | 495,85 € |
| 7.000 | 0,09659 € | 676,13 € |
| 10.000 | 0,09411 € | 941,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |




