



885012109008 | |
|---|---|
DigiKey Part Number | 732-7379-2-ND - Tape & Reel (TR) 732-7379-1-ND - Cut Tape (CT) 732-7379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109008 |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,21240 € | 21,24 € |
| 500 | 0,17248 € | 86,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15252 € | 152,52 € |
| 2.000 | 0,14286 € | 285,72 € |
| 3.000 | 0,13802 € | 414,06 € |
| 5.000 | 0,13265 € | 663,25 € |
| 7.000 | 0,12952 € | 906,64 € |
| 10.000 | 0,12651 € | 1.265,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


