



885012109006 | |
|---|---|
DigiKey Part Number | 732-7377-2-ND - Tape & Reel (TR) 732-7377-1-ND - Cut Tape (CT) 732-7377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109006 |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,24660 € | 24,66 € |
| 500 | 0,20172 € | 100,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17891 € | 178,91 € |
| 2.000 | 0,16804 € | 336,08 € |
| 3.000 | 0,16260 € | 487,80 € |
| 5.000 | 0,15657 € | 782,85 € |
| 7.000 | 0,15304 € | 1.071,28 € |
| 10.000 | 0,14965 € | 1.496,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

