



885012107017 | |
|---|---|
DigiKey Part Number | 732-7627-2-ND - Tape & Reel (TR) 732-7627-1-ND - Cut Tape (CT) 732-7627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107017 |
Description | CAP CER 3.3UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10930 € | 10,93 € |
| 500 | 0,08580 € | 42,90 € |
| 1.000 | 0,07856 € | 78,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06631 € | 198,93 € |
| 6.000 | 0,06215 € | 372,90 € |
| 9.000 | 0,06006 € | 540,54 € |
| 15.000 | 0,05775 € | 866,25 € |
| 21.000 | 0,05640 € | 1.184,40 € |
| 30.000 | 0,05510 € | 1.653,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |



