



885012106008 | |
|---|---|
DigiKey Part Number | 732-7905-2-ND - Tape & Reel (TR) 732-7905-1-ND - Cut Tape (CT) 732-7905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106008 |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02810 € | 2,81 € |
| 500 | 0,02054 € | 10,27 € |
| 1.000 | 0,01822 € | 18,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01407 € | 56,28 € |
| 8.000 | 0,01285 € | 102,80 € |
| 12.000 | 0,01224 € | 146,88 € |
| 20.000 | 0,01156 € | 231,20 € |
| 28.000 | 0,01117 € | 312,76 € |
| 40.000 | 0,01079 € | 431,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

