10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012105020

DigiKey Part Number
732-885012105020TR-ND - Tape & Reel (TR)
732-885012105020CT-ND - Cut Tape (CT)
732-885012105020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105020
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10400 €1,04 €
500,07440 €3,72 €
1000,06530 €6,53 €
5000,05000 €25,00 €
1.0000,04531 €45,31 €
2.5000,04036 €100,90 €
5.0000,03738 €186,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03493 €349,30 €
20.0000,03292 €658,40 €
30.0000,03191 €957,30 €
50.0000,03079 €1.539,50 €
70.0000,03013 €2.109,10 €
100.0000,02951 €2.951,00 €
120.0000,02921 €3.505,20 €
240.0000,02820 €6.768,00 €
250.0000,02815 €7.037,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €