
885012104010 | |
|---|---|
DigiKey Part Number | 732-885012104010TR-ND - Tape & Reel (TR) 732-885012104010CT-ND - Cut Tape (CT) 732-885012104010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104010 |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01720 € | 1,72 € |
| 500 | 0,01228 € | 6,14 € |
| 1.000 | 0,01079 € | 10,79 € |
| 2.500 | 0,00920 € | 23,00 € |
| 5.000 | 0,00825 € | 41,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00675 € | 101,25 € |
| 30.000 | 0,00620 € | 186,00 € |
| 45.000 | 0,00593 € | 266,85 € |
| 75.000 | 0,00563 € | 422,25 € |
| 105.000 | 0,00545 € | 572,25 € |
| 150.000 | 0,00528 € | 792,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

