1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007097

DigiKey Part Number
732-12218-2-ND - Tape & Reel (TR)
732-12218-1-ND - Cut Tape (CT)
732-12218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007097
Description
CAP CER 1.5PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007097 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07300 €0,73 €
500,05120 €2,56 €
1000,04470 €4,47 €
5000,03350 €16,75 €
1.0000,03004 €30,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02370 €94,80 €
8.0000,02188 €175,04 €
12.0000,02097 €251,64 €
20.0000,01996 €399,20 €
28.0000,01937 €542,36 €
40.0000,01881 €752,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €